91H3-23-20-1-B-HE400

91H3-23-20-1-B-HE400

Part Aliases: TE Connectivity | Raychem AAB3515-00  
Enhance the performance and durability of your circular connector with this right angle backshell. Crafted from high-quality aluminum alloy, it ensures a secure and reliable connection in any application. Its compact design and 23 shell size make it ideal for space-constrained installations. Perfect for professional use, this backshell guarantees optimal signal transmission and protection. Add it to your toolkit for seamless connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 91H3-23-20-1-B-HE400
Body Orientation:Right Angle
Shell Size:23
Body Material:Aluminum Alloy
Part Aliases:AAB3515-00
SKU:RYC91H3-23-20-1-B-HE400
Primary Product Material:Aluminum Alloy
Cable Entry Diameter:31.8 mm
Body Orientation:Right Angle
Compatible With Connector Shape:Circular
Compatible With Connector Shell Size:23
TE Connector Interface Code:H
Entry Size Code:20
Sealable:Yes
Termination Device Type:Spring
Connector Backshell Product Type:Backshell
Connector Backshell Product Style:Screened

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: