985067-000
TXR40AC45-1408AI
Part Aliases: TE Connectivity | Raychem 8-1197609-0,985067-000 TE Connectivity | Raychem TXR40AC45-1408AI
Enhance your aerospace, defense, or marine applications with the TXR40AC45-1408AI Tinel-Lock Ring. Designed for reliable performance in extreme conditions, this side-entry connector boasts a durable aluminum shell, ensuring longevity and resilience. With a 45° body orientation and Electroless Nickel adapter material, it offers optimal signal transmission and protection. Suitable for cable diameters ranging from 6.4 to 10.2 mm, it accommodates various setups with ease. The operating temperature range of -65 to 200 °C (-85 to 392 °F) guarantees functionality in harsh environments. Trust in the C417 model for efficient and secure connectivity in critical systems.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem 985067-000 |
Color: | Bright |
Series: | TXR |
Body Orientation: | 45° |
Shell Size: | 15, D |
Body Material: | Aluminum |
Cable Diameter: | .25 - .4 in, 6.4 - 10.2 mm |
Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
GPL: | 907 |
Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
GPL Description: | Aerospace Defense & Marine |
Product Code: | C417 |
Adapter Material: | Electroless Nickel (AMS-C-26074) |
Backshell Plating: | Electroless Nickel |
Cable Diameter Range: | .25 - .4 in, 6.4 - 10.2 mm |
Adapter Angle: | 45° |
Adapter Entry Size: | 8 |
Cable Entry Diameter: | .01 - .5 in |
Part Aliases: | 8-1197609-0,985067-000 TXR40AC45-1408AI 985067-000 |
SKU: | RYC985067-000 |
series: | RAYCHEM TXR |
Primary Product Color: | Bright |
Primary Product Material: | Aluminum |
Primary Product Plating Material: | Electroless Nickel (AMS-C-26074) |
Product Length: | 42.5 mm / 1.67 in |
Cable Entry Diameter: | .2 - 12.7 mm / .01 - .5 in |
Compatible Cable Diameter Range: | 6.4 - 10.2 mm / .25 - .4 in |
Body Orientation: | 45° |
Compatible With Connector Shape: | Circular |
Compatible With Connector Shell Size: | 15 / D |
TE Connector Interface Code: | 40 |
Entry Size Code: | 08 |
Termination Device Type: | Side-Entry Tinel-Lock Ring / Tinel-Lock Ring / Tinel-Lock Adapter |
Termination Device Included: | TR08AI |
Connector Backshell Product Type: | Backshell |
Connector Backshell Product Style: | Ruggedized |
Operating Temperature Range: | -65 - 200 °C / -85 - 392 °F |
Salt Spray Resistance: | 48 Hr |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |