Enhance the durability and functionality of your circular connectors with our 12-sized straight aluminum alloy backshell. This essential accessory ensures a secure and efficient connection, ideal for various applications in industries such as aerospace, military, and telecommunications. Crafted with precision and quality in mind, it guarantees reliable performance for your connector setup. Upgrade your connectivity with this essential component, designed to meet the highest standards of durability and efficiency.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem AAA8302-00
Body Orientation:Straight
Shell Size:12
Body Material:Aluminum Alloy
SKU:RYCAAA8302-00
Primary Product Material:Aluminum Alloy
Cable Entry Diameter:6.3 mm
Body Orientation:Straight
Compatible With Connector Shape:Circular
Compatible With Connector Shell Size:12
TE Connector Interface Code:D
Entry Size Code:04
Sealable:Yes
Termination Device Type:Spring
Connector Backshell Product Type:Backshell
Connector Backshell Product Style:Screened

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: