| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem AAG5652-00 |
| Shell Size: | 13 |
| Body Material: | Nickel Aluminum Bronze |
| Body Orientation: | Straight |
| Backshell Plating: | Unplated |
| Cable Diameter Range: | 0 - 11.1 mm |
| SKU: | RYCAAG5652-00 |
AAG5652-00
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with the BTH1-13-07-2-Z backshell. Designed for straight orientation, this backshell features a robust nickel aluminum bronze body that provides reliable protection. With a generous cable diameter range of 0 to 11.1mm, it accommodates various cable sizes, ensuring a secure and efficient connection. Unplated for versatility, this backshell is a vital accessory for maintaining the integrity of your connectors in demanding environments. Upgrade your setup with this essential component, ideal for a wide range of applications.

