| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem B-003-02 |
| Length: | 21.5 mm, .846 in |
| Product Type: | SolderSleeve Shield Terminator |
| Pre-Installed Lead: | Yes |
| Expanded Inside Diameter: | .272 in, 6.9 mm |
| Maximum Operating Temperature: | 125 °C |
| Compatible Wire Size: | 24 AWG, .25 mm² |
| Part Aliases: | 680889-000 |
| SKU: | RYCB-003-02 |
B-003-02
| Heilind Number: | RYCB-003-02 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | B-003-02 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable termination process with our B-003-02 SolderSleeve Shield Terminator. Measuring at .846 inches in length with an expanded inside diameter of .272 inches, this terminator is perfect for securing and insulating wires with ease. It comes pre-installed with a lead for convenient use and is compatible with 24 AWG wires. With a maximum operating temperature of 125°C, it ensures reliable performance in various environments. Trust in our high-quality Wire & Cable Management Product for efficient and durable solutions.

