B-013-15

Heilind Number:RYCB-013-15
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:B-013-15
ECAD Model:
3D Model

Description:

B-013-15

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-013-15
Pre-Installed Lead:No
Expanded Inside Diameter:.19 in, 4.8 mm
Maximum Operating Temperature:200 °C
Compatible Wire Size:18 AWG, .75 mm²
Part Aliases:CW3225-000
SKU:RYCB-013-15

Detailed Description

Enhance your cable and wire management with our B-013-15 solder sleeves. With an expanded inside diameter of 4.8 mm (.19 in), these sleeves are designed for easy installation and a secure fit. Operating efficiently at temperatures up to 200°C, they provide reliable performance in various applications. Suitable for use with 18 AWG (.75 mm²) wires, they offer a convenient solution for terminating and insulating connections. Upgrade your soldering toolkit with these high-quality sleeves, perfect for professional and DIY projects alike.