| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem B-013-83 |
| Length: | 1.181 in, 30 mm |
| Product Type: | SolderSleeve Shield Terminator |
| Pre-Installed Lead: | No |
| Expanded Inside Diameter: | .279 in, 7.1 mm |
| Maximum Operating Temperature: | 150 °C |
| Part Aliases: | 731909-000 |
| SKU: | RYCB-013-83 |
B-013-83
Specifications
Detailed Description
Enhance your soldering projects with our B-013-83 SolderSleeve Shield Terminator, designed for seamless cable management. With a compact length of 30 mm (1.181 in) and an expanded inside diameter of 7.1 mm (.279 in), this terminator ensures a secure and efficient connection. Operating at a maximum temperature of 150 °C, it guarantees reliable performance in various environments. Perfect for professional use, it streamlines the soldering process and provides durable insulation for wires and cables. Upgrade your toolkit with this essential accessory from our Solder Sleeves & Shield Terminators collection.

