B-013-84

Heilind Number:RYCB-013-84
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:B-013-84
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

B-013-84

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-013-84
Length:1.181 in, 30 mm
Product Type:SolderSleeve Shield Terminator
Pre-Installed Lead:No
Expanded Inside Diameter:.295 in, 7.5 mm
Maximum Operating Temperature:150 °C
Part Aliases:053425-000
SKU:RYCB-013-84

Detailed Description

Enhance your cable termination process with our B-013-84 SolderSleeve Shield Terminator, designed for efficient and reliable performance. Measuring 30mm (1.181 inches) in length, this solder sleeve is perfect for a variety of applications. With an expanded inside diameter of 7.5mm (.295 inches), it provides a secure fit for cables of various sizes. Operating at a maximum temperature of 150°C, it ensures durability in demanding environments. Perfect for wire and cable management, this terminator is a valuable asset for professionals in various industries. Upgrade your soldering toolkit with this high-quality component and experience seamless cable terminations like never before.