B-023-01

B-023-01

Part Aliases: TE Connectivity | Raychem 695178-000  
Discover the perfect solution for seamless wire connections with our B-023-01 solder sleeves. Designed for efficient cable management, these sleeves ensure a secure and durable bond for your wires. With an expanded inside diameter of .217 inches (5.5 mm), they accommodate a wide range of wire sizes. Operating at a maximum temperature of 260°C, they guarantee reliable performance even in high-heat environments. Ideal for various applications in the electronics industry, these solder sleeves are a must-have for professionals seeking quality and efficiency in their work. Upgrade your wire connection process with these dependable and versatile components.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-023-01
Maximum Operating Temperature:260 °C
Expanded Inside Diameter:.217 in, 5.5 mm
Pre-Installed Lead:No
Part Aliases:695178-000
SKU:RYCB-023-01
Pre-Installed Lead:No
SolderSleeve Shield Terminator Expanded Inside Diameter (Min):5.5 mm / .217 in
SolderSleeve Shield Terminator Recovered Inside Diameter (Max):3.6 mm / .142 in
Resistance Properties:Immersion Protection
Wire Temperature (Max):200 °C
SolderSleeve Shield Terminator Operating Temperature (Max):260 °C

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: