B-023-02

B-023-02

Part Aliases: TE Connectivity | Raychem 695179-000  
Enhance your cable termination process with these high-quality solder sleeves, a crucial component in ensuring reliable and efficient connections. Meeting RoHS compliance standards, these sleeves offer peace of mind for environmentally conscious projects. With a maximum operating temperature of 260°C, they are suitable for a wide range of applications. Featuring an expanded inside diameter of .276 inches (7mm), they accommodate various cable sizes with ease. Perfect for use in wire and cable management, these solder sleeves guarantee secure and durable terminations, essential for maintaining optimal performance in your systems. Upgrade your setup with these essential components for seamless connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-023-02
Maximum Operating Temperature:260 °C
Expanded Inside Diameter:.276 in, 7 mm
Pre-Installed Lead:No
Part Aliases:695179-000
SKU:RYCB-023-02
Pre-Installed Lead:No
SolderSleeve Shield Terminator Expanded Inside Diameter (Min):7 mm / .276 in
SolderSleeve Shield Terminator Recovered Inside Diameter (Max):4.5 mm / .177 in
Resistance Properties:Immersion Protection
Wire Temperature (Max):200 °C
SolderSleeve Shield Terminator Operating Temperature (Max):260 °C

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/23/2020E-20-005025 - Product Improvement.
Flux change in solder preform from ROL1 flux with HBCDD to ROM1 flux without HBCDD.
Download
11/24/2014Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD.Download