B-023-03

B-023-03

Part Aliases: TE Connectivity | Raychem 695180-000  
Discover the ultimate solution for seamless wire and cable management with our B-023-03 solder sleeves and shield terminators. Crafted to perfection with an expanded inside diameter of 10.5mm (.413 in), these high-quality components ensure a secure and reliable connection. Operating effortlessly even in extreme conditions, they boast a maximum temperature of 260°C. Say goodbye to messy installations and hello to efficient and professional wire management with these essential accessories. Streamline your projects with ease and precision, and experience the difference in performance and durability that our solder sleeves and shield terminators offer.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-023-03
Maximum Operating Temperature:260 °C
Expanded Inside Diameter:10.5 mm, .413 in
Pre-Installed Lead:No
Part Aliases:695180-000
SKU:RYCB-023-03
Pre-Installed Lead:No
SolderSleeve Shield Terminator Expanded Inside Diameter (Min):10.5 mm / .413 in
SolderSleeve Shield Terminator Recovered Inside Diameter (Max):6.8 mm / .268 in
Resistance Properties:Immersion Protection
Wire Temperature (Max):200 °C
SolderSleeve Shield Terminator Operating Temperature (Max):260 °C

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: