B-023-03CS2684

B-023-03CS2684

Part Aliases: TE Connectivity | Raychem 015563-000  
Enhance your electrical connections with this high-quality solder sleeve, designed for secure and efficient termination. With an expanded inside diameter of 10.5mm (.413 in), it accommodates various wire sizes for versatile use. Operating at a maximum temperature of 260°C, it ensures reliable performance in demanding environments. Perfect for solder sleeves and shield terminators, this product is a must-have for any wire and cable management project. Upgrade your workflow with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-023-03CS2684
Maximum Operating Temperature:260 °C
Expanded Inside Diameter:10.5 mm, .413 in
Pre-Installed Lead:No
Part Aliases:015563-000
SKU:RYCB-023-03CS2684
Pre-Installed Lead:No
SolderSleeve Shield Terminator Expanded Inside Diameter (Min):10.5 mm / .413 in
SolderSleeve Shield Terminator Recovered Inside Diameter (Max):6.8 mm / .268 in
Resistance Properties:Immersion Protection
Wire Temperature (Max):200 °C
SolderSleeve Shield Terminator Operating Temperature (Max):260 °C

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: