B-023-07

B-023-07

Part Aliases: TE Connectivity | Raychem 151191-000  
Enhance your cable termination process with our B-023-07 SolderSleeve Shield Terminator. This high-quality component, designed for efficient wire and cable management, boasts a 29mm length and an expanded inside diameter of 3.1mm, ensuring a secure fit for your applications. With a maximum operating temperature of 260°C, it guarantees reliable performance even in demanding environments. Say goodbye to cumbersome installation procedures, as this solder sleeve is pre-installed lead-free for your convenience. Perfect for ensuring seamless connectivity and protection, it's a must-have in your toolkit for professional-grade projects. Elevate your cable termination game with this essential accessory, trusted by professionals worldwide.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-023-07
Maximum Operating Temperature:260 °C
Length:1.142 in, 29 mm
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.12 in, 3.1 mm
Pre-Installed Lead:No
Part Aliases:151191-000
SKU:RYCB-023-07
Pre-Installed Lead:No
Overall Length:29 mm / 1.142 in
SolderSleeve Shield Terminator Expanded Inside Diameter (Min):3.1 mm / .12 in
SolderSleeve Shield Terminator Recovered Inside Diameter (Max):2.4 mm / .094 in
Splice Type:SolderSleeve
SolderSleeve Shield Terminator Product Type:Shield Terminator
Termination Method:Solder
Resistance Properties:Immersion Protection
Wire Temperature (Max):200 °C
SolderSleeve Shield Terminator Operating Temperature (Max):260 °C

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: