Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem B-040-26-N |
Part Aliases: | 089827-000 |
SKU: | RYCB-040-26-N |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/13/2020 | E-20-003164 - Product Improvement. To be in compliance with Stockholm Convention on Persistent Organic Pollutants legislation. New solder is classified as ROL0 and is HBCDD free. | Download |
02/02/2018 | E-18-000038 - Product Improvement. INNER SLEEVE ID IS: 3.3 DIA MIN, SB: 2.97 DIA MIN. . Location of change, SEE ECR. | Download |
11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download |