B-050-00

Heilind Number:RYCB-050-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:B-050-00
ECAD Model:
3D Model

Description:

B-050-00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-050-00
Length:2.167 in, 55 mm
Product Type:SolderSleeve Shield Terminator
Pre-Installed Lead:No
Expanded Inside Diameter:18 mm, .709 in
Maximum Operating Temperature:125 °C
Part Aliases:690886-000
SKU:RYCB-050-00

Detailed Description

Enhance cable terminations with our B-050-00 SolderSleeve Shield Terminator, designed for optimal performance in wire and cable management applications. This product features a convenient length of 55mm (2.167 in) and an expanded inside diameter of 18mm (.709 in), ensuring seamless installation and reliable functionality. With a maximum operating temperature of 125°C, it offers durability in various environmental conditions. While not RoHS compliant, this terminator prioritizes efficiency and effectiveness in your projects. Upgrade your solder sleeves with this essential component, a must-have in any professional toolkit.