B-050-01

Heilind Number:RYCB-050-01
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:B-050-01
ECAD Model:
3D Model

Description:

B-050-01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-050-01
Pre-Installed Lead:No
Expanded Inside Diameter:23.5 mm, .925 in
Maximum Operating Temperature:125 °C
Part Aliases:690887-000
SKU:RYCB-050-01

Detailed Description

Introducing our B-050-01 Solder Sleeve, a versatile solution for wire and cable management in various applications. This high-quality sleeve offers a convenient and efficient way to achieve secure and reliable connections. With an expanded inside diameter of 23.5mm (.925 inches), it accommodates a wide range of wire sizes. Its durable construction ensures long-lasting performance, even in demanding environments. Operating temperature of up to 125°C allows for safe use in industrial settings. Whether you're a professional technician or a DIY enthusiast, this solder sleeve is a must-have for your toolkit. Say goodbye to messy and unreliable connections – streamline your workflow with our premium Solder Sleeve.