B-051-65

Heilind Number:RYCB-051-65
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:B-051-65
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

B-051-65

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-051-65
Length:1.24 in, 31.5 mm
Product Type:SolderSleeve Shield Terminator
Pre-Installed Lead:No
Expanded Inside Diameter:10.8 mm, .425 in
Maximum Operating Temperature:115 °C
Part Aliases:695149-000
SKU:RYCB-051-65

Detailed Description

Enhance your cable termination process with our Shield Terminator B-051-65, designed for efficient and reliable performance. With a length of 31.5 mm (1.24 in) and an expanded inside diameter of 10.8 mm (.425 in), this solder sleeve ensures a secure connection. Operating at a maximum temperature of 115°C, it guarantees durability even in demanding conditions. Perfect for solder sleeves and shield terminators, this component is a must-have for streamlined wire and cable management. Upgrade your setup with this high-quality solution for seamless connectivity.