B-055-03

Heilind Number:RYCB-055-03
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:B-055-03
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

B-055-03

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-055-03
Length:103 mm, 4.05 in
Product Type:SolderSleeve Shield Terminator
Pre-Installed Lead:No
Expanded Inside Diameter:1.65 in, 42 mm
Maximum Operating Temperature:105 °C
Part Aliases:696086-000
SKU:RYCB-055-03

Detailed Description

Enhance your cable termination process with our B-055-03 SolderSleeve Shield Terminator, a high-performance solution for effectively sealing and insulating wire connections. With a length of 4.05 inches and an expanded inside diameter of 1.65 inches, this terminator is designed for optimal compatibility and durability. Operating at a maximum temperature of 105°C, it ensures reliable performance even in demanding environments. Perfect for wire and cable management, this product streamlines the soldering process and provides a secure, professional finish. Upgrade your workflow with the B-055-03 and experience efficient, precise terminations every time.