| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem B-150-07 |
| Pre-Installed Lead: | No |
| Expanded Inside Diameter: | .287 in, 7.3 mm |
| Maximum Operating Temperature: | 125 °C |
| Part Aliases: | 270225-000 |
| SKU: | RYCB-150-07 |
B-150-07
| Heilind Number: | RYCB-150-07 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | B-150-07 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable management system with our B-150-07 solder sleeves, designed for seamless wire termination in a variety of applications. With a maximum operating temperature of 125°C, these sleeves ensure reliable performance even in demanding environments. The expanded inside diameter of 7.3mm accommodates a range of wire sizes, offering versatility in installation. While not RoHS compliant, these sleeves are crafted for efficiency and durability. Perfect for use in soldering and shielding tasks, they streamline the termination process and provide a secure connection. Elevate your wire and cable management with these high-quality solder sleeves.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/23/2020 | E-20-005001 - Product Improvement. Flux change in solder preform from ROL1 flux with HBCDD to ROM1 flux without HBCDD. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

