| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem B-150-33 |
| Pre-Installed Lead: | No |
| Expanded Inside Diameter: | 1.34 in, 34 mm |
| Maximum Operating Temperature: | 125 °C |
| Part Aliases: | 718157-000 |
| SKU: | RYCB-150-33 |
B-150-33
| Heilind Number: | RYCB-150-33 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | B-150-33 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable management with our B-150-33 solder sleeve, designed for efficient termination and insulation. With a generous expanded inside diameter of 1.34 inches (34 mm), it accommodates a wide range of cable sizes. Operating seamlessly at temperatures up to 125°C, it ensures reliable performance in various environments. Despite not being RoHS compliant, this shield terminator guarantees secure connections for your wiring needs. Upgrade your soldering setup with this essential component in our Wire & Cable Management Products category.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/23/2020 | E-20-005001 - Product Improvement. Flux change in solder preform from ROL1 flux with HBCDD to ROM1 flux without HBCDD. | Download | |||

