B-152-13

Heilind Number:RYCB-152-13
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:B-152-13
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

B-152-13

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-152-13
Pre-Installed Lead:No
Expanded Inside Diameter:14 mm, .551 in
Maximum Operating Temperature:125 °C
Part Aliases:269559-000
SKU:RYCB-152-13

Detailed Description

Enhance your wire and cable management setup with our B-152-13 solder sleeves and shield terminators. Designed with an expanded inside diameter of 14mm (.551 in), they are perfect for a variety of applications. These high-quality components ensure secure connections and effective shielding, even in demanding environments. With a maximum operating temperature of 125°C, they provide reliable performance under heat stress. Upgrade your cable assemblies with these essential tools for seamless installation and long-lasting durability.