B-155-05-100-22-5

Heilind Number:RYCB-155-05-100-22-5
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:B-155-05-100-22-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

B-155-05-100-22-5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-155-05-100-22-5
Maximum Operating Temperature:125 °C
Compatible Wire Size:18 AWG, .75 mm²
Expanded Inside Diameter:.189 in, 4.8 mm
Pre-Installed Lead:Yes
Part Aliases:E41657-000
SKU:RYCB-155-05-100-22-5

Detailed Description

Enhance your cable termination projects with our B-155-05-100-22-5 solder sleeve, featuring pre-installed leads for convenient installation. With an expanded inside diameter of .189 inches (4.8 mm), this sleeve is compatible with 18 AWG (.75 mm²) wires. Designed for durability, it can withstand temperatures up to 125°C, ensuring reliable performance in various environments. Ideal for solder sleeves and shield terminators, it's an essential component for efficient wire and cable management. Upgrade your assembly process with this high-quality solution, also known by its part alias E41657-000.