B-155-09-35-22-5

Heilind Number:RYCB-155-09-35-22-5
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:B-155-09-35-22-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

B-155-09-35-22-5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-155-09-35-22-5
Maximum Operating Temperature:125 °C
Compatible Wire Size:22 AWG, .34 - .4 mm²
Expanded Inside Diameter:.362 in, 9.2 mm
Pre-Installed Lead:Yes
Part Aliases:F86517-000
SKU:RYCB-155-09-35-22-5

Detailed Description

Accelerate your wire termination process with this high-quality solder sleeve. Designed for easy installation, it features pre-installed lead for added convenience. With an expanded inside diameter of .362 inches (9.2mm), it ensures a snug fit for optimal performance. Not only is it RoHS compliant, but it also boasts a maximum operating temperature of 125°C, making it suitable for a wide range of applications. Compatible with 22 AWG wires (.34 - .4 mm²), it guarantees a secure connection every time. Perfect for use in various industries, this solder sleeve is a reliable solution for your wire and cable management needs.