B-155-11

Heilind Number:RYCB-155-11
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:B-155-11
Datasheet:General Installation Document
ECAD Model:
3D Model

Description:

B-155-11

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-155-11
Pre-Installed Lead:No
Expanded Inside Diameter:11.5 mm, .452 in
Maximum Operating Temperature:125 °C
Length:1.4 in, 35.5 mm
Product Type:SolderSleeve Shield Terminator
Part Aliases:A39093-000
SKU:RYCB-155-11

Detailed Description

Enhance your cable termination process with this B-155-11 SolderSleeve Shield Terminator. Designed for high-performance applications, this RoHS-compliant terminator ensures reliable connectivity. With an expanded inside diameter of 11.5 mm (.452 in) and a length of 1.4 inches (35.5 mm), it accommodates a wide range of cables. Operating efficiently at temperatures up to 125°C, it guarantees durable performance in challenging environments. Say goodbye to pre-installation hassles as this terminator offers easy and secure installation. Perfect for professional wire and cable management, it's a must-have for any industrial setup.