B-155-13

Heilind Number:RYCB-155-13
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:B-155-13
Datasheet:General Installation Document
ECAD Model:
3D Model

Description:

B-155-13

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-155-13
Pre-Installed Lead:No
Expanded Inside Diameter:15.1 mm, .594 in
Maximum Operating Temperature:125 °C
Length:1.79 in, 45.5 mm
Product Type:SolderSleeve Shield Terminator
Part Aliases:E39668-000
SKU:RYCB-155-13

Detailed Description

Enhance the durability and performance of your cable terminations with our B-155-13 SolderSleeve Shield Terminator. This RoHS compliant product, also known by the part alias E39668-000, ensures reliable connections in various applications. With an expanded inside diameter of 15.1 mm (.594 in) and a length of 45.5 mm (1.79 in), it accommodates different cable sizes with ease. Operating at a maximum temperature of 125°C, it guarantees stable performance even in demanding environments. Say goodbye to pre-installed leads, as this terminator offers convenient soldering solutions. Perfect for wire and cable management, this product is a must-have for achieving secure and efficient terminations.