| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem B-155-17 |
| Pre-Installed Lead: | No |
| Expanded Inside Diameter: | 18 mm, .748 in |
| Maximum Operating Temperature: | 125 °C |
| Length: | 2.18 in, 55.5 mm |
| Product Type: | SolderSleeve Shield Terminator |
| Part Aliases: | E11880-000 |
| SKU: | RYCB-155-17 |
B-155-17
| Heilind Number: | RYCB-155-17 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | B-155-17 |
| Datasheet: | General Installation Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable termination process with our B-155-17 SolderSleeve Shield Terminator, designed for efficient and reliable wire and cable management. With a compliant construction meeting RoHS standards, this terminator ensures eco-friendly performance. Featuring a 18mm expanded inside diameter, it accommodates a range of cable sizes while guaranteeing seamless connectivity. Its durable design, with a maximum operating temperature of 125 °C, offers dependable performance in various environments. Measuring 2.18 inches in length, this terminator provides ample coverage for secure terminations. Whether for professional installations or DIY projects, our SolderSleeve Shield Terminator is the ideal solution for streamlined cable management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 321598 | TERMINAL,SOLIS R 6 1/4 | ![]() |
| TE Connectivity | Raychem 66101-3 | III+ SKT,18-16,15AU/FL,LP | ![]() |
| TE Connectivity | Raychem RPS-18-12/2.0-9 | RPS-18-12/2.0-9 | ![]() |
| TE Connectivity | Raychem RPS-8-4/2.0-9 | RPS-8-4/2.0-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/15/2022 | P-22-023378 - Solder Washer Supplier Expanding. The current fabrication of non-precious Indalloy solders, Tape & Reel, and Flux Coated Preforms resides at the Indium Corporation, Business Park Drive location in Utica, NY (BPD). Operations will move the current equipment set, operations staff, and support services for non-precious Indalloy solder Preforms, Tape & Reel, and Flux Coated Preforms to the Indium Corporation, Success Drive, Rome, NY location (RMD). | Download | |||


