B-155-3811

Heilind Number:RYCB-155-3811
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:B-155-3811
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

B-155-3811

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-155-3811
Pre-Installed Lead:No
Expanded Inside Diameter:10.7 mm, .42 in
Maximum Operating Temperature:125 °C
Part Aliases:F43936-000
SKU:RYCB-155-3811

Detailed Description

Enhance your cable management with this high-quality solder sleeve, perfect for secure and efficient wire terminations. With a 10.7mm (0.42 in) expanded inside diameter, it accommodates a wide range of cable sizes. Designed for durability and reliability, this sleeve is RoHS compliant and can withstand temperatures up to 125°C (257°F). Its superior performance makes it ideal for a variety of applications in solder sleeves and shield terminators, ensuring seamless and long-lasting connections. Upgrade your wire and cable management setup with this essential component.