B-155-9002
B-155-9002
Part Aliases: TE Connectivity | Raychem F40876-000
Discover the perfect solution for efficient wire and cable management with our B-155-9002 solder sleeves and shield terminators. Engineered for optimal performance, these high-quality components ensure secure connections with ease. Featuring a convenient expanded inside diameter of .105 inches (2.7 mm), they accommodate various cable sizes. Rest assured of their reliability, as they comply with RoHS regulations and can withstand a maximum operating temperature of 125°C. Say goodbye to tedious installation processes, as these sleeves come prepunched for your convenience. Ideal for a wide range of applications, they are a must-have in any toolkit for seamless cable assembly. Upgrade your workflow with our top-of-the-line wire and cable management products.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem B-155-9002 |
Pre-Installed Lead: | No |
Expanded Inside Diameter: | .105 in, 2.7 mm |
Maximum Operating Temperature: | 125 °C |
Part Aliases: | F40876-000 |
SKU: | RYCB-155-9002 |
Pre-Installed Lead: | No |
SolderSleeve Shield Terminator Expanded Inside Diameter (Min): | 2.7 mm / .105 in |
SolderSleeve Shield Terminator Recovered Inside Diameter (Max): | 1.3 mm / .05 in |
Wire Temperature (Max): | 85 °C |
SolderSleeve Shield Terminator Operating Temperature (Max): | 125 °C |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/15/2022 | P-22-023378 - Solder Washer Supplier Expanding. The current fabrication of non-precious Indalloy solders, Tape & Reel, and Flux Coated Preforms resides at the Indium Corporation, Business Park Drive location in Utica, NY (BPD). Operations will move the current equipment set, operations staff, and support services for non-precious Indalloy solder Preforms, Tape & Reel, and Flux Coated Preforms to the Indium Corporation, Success Drive, Rome, NY location (RMD). | Download |
04/23/2020 | E-20-005285 - Product Improvement. Flux change in solder preform from ROL1 flux with HBCDD to ROM1 flux without HBCDD | Download |