200821-1
CMNL KEYING PLUG
Part Aliases: TE Connectivity 9011090
Enhance equipment connectivity with our CMNL KEYING PLUG, a vital accessory designed for secure and efficient use in industrial settings. Crafted from durable PA 66 material, this plug ensures reliability and longevity, meeting stringent UL 94V-2 standards for material flammability. With a single position and natural color, it provides essential keying functionality for power and signal circuit applications. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it guarantees performance in diverse environments. Each package contains one keying plug, making it convenient for installation and maintenance. Trust in this essential connector hardware to streamline your connectivity needs while prioritizing safety and compliance, with RoHS certification and ECCN compliance for peace of mind.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 200821-1 |
Color: | Natural |
Accessory Type: | Keying Plug |
Body Material: | PA 66 |
Number of Positions: | 1 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Connector Product Type: | Accessory |
Standards Met: | UL 94V-2 |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 9011090 200821-1 |
SKU: | AMP200821-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |