| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem B-155-9101 |
| Maximum Operating Temperature: | 125 °C |
| Pre-Installed Lead: | No |
| Part Aliases: | CB2042-000 |
| SKU: | RYCB-155-9101 |
B-155-9101
| Heilind Number: | RYCB-155-9101 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | B-155-9101 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your soldering projects with our B-155-9101 solder sleeve, designed for seamless wire connections in various applications. With a maximum operating temperature of 125°C, it ensures reliable performance even in high-heat environments. This versatile shield terminator is a must-have for efficient wire and cable management, offering a hassle-free solution for secure and durable connections. Say goodbye to tedious soldering processes – streamline your workflow with the B-155-9101.

