BAE0160-00

Heilind Number:RYCBAE0160-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BAE0160-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

70H3-11-05-1-B-SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BAE0160-00
Color:Olive Drab
Series:Braid Tail Backshell
Shell Size:11
Body Material:Aluminum
Body Orientation:Right Angle
Backshell Plating:Cadmium
Cable Diameter Range:0 - 7.9 mm
SKU:RYCBAE0160-00

Detailed Description

Enhance the durability and functionality of your circular connectors with our Olive Drab Right Angle Braid Tail Backshell. Crafted from high-quality aluminum with a cadmium plating, this backshell ensures reliable performance in demanding environments. Designed for use with shell size 11 connectors, it accommodates cables with a diameter range of 0 to 7.9mm, providing a secure and precise fit. Perfect for military, aerospace, and industrial applications, this backshell is an essential accessory for maintaining optimal connectivity in critical systems. Upgrade your setup with this premium component and experience peace of mind knowing your connections are protected.