BAE0195-00

Heilind Number:RYCBAE0195-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BAE0195-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

70H3-19-12-1-C-SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BAE0195-00
Color:Bright
Series:Braid Tail Backshell
Shell Size:19
Body Material:Aluminum
Body Orientation:Right Angle
Backshell Plating:Electroless Nickel
Cable Diameter Range:0 - 19 mm
SKU:RYCBAE0195-00

Detailed Description

Enhance the durability and functionality of your circular connector with our Bright Braid Tail Backshell. Crafted from high-quality aluminum with a sleek electroless nickel plating, this right-angle backshell offers optimal protection and strain relief for cables, accommodating diameters ranging from 0 to 19mm. Its sturdy construction ensures long-lasting performance, making it an essential accessory for maintaining secure connections in various applications. Upgrade your setup with this reliable component, perfect for ensuring seamless connectivity in industrial and electronic systems.