| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BAE0229-00 |
| Color: | Black |
| Series: | Braid Tail Backshell |
| Shell Size: | 08 |
| Body Material: | Aluminum |
| Body Orientation: | Right Angle |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | 0 - 6.3 mm |
| SKU: | RYCBAE0229-00 |
BAE0229-00
Specifications
Detailed Description
Enhance the functionality and durability of your circular connectors with our Braid Tail Backshell in sleek black. Designed for a seamless fit with shell size 08 connectors, this accessory boasts a sturdy aluminum construction with a zinc nickel plating that ensures long-lasting performance. Its convenient right-angle body orientation and easy installation make it perfect for various cable applications, accommodating diameters ranging from 0 to 6.3mm. Elevate your connectivity setup with this essential component, ideal for maintaining secure and efficient connections in any environment.

