| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BAE0237-00 |
| Color: | Black |
| Series: | Braid Tail Backshell |
| Shell Size: | 24 |
| Body Material: | Aluminum |
| Body Orientation: | Right Angle |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | 0 - 28.6 mm |
| SKU: | RYCBAE0237-00 |
BAE0237-00
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with our Braid Tail Backshell in sleek black. Crafted from high-quality aluminum with a zinc nickel plating, this right-angle shell offers optimal protection and strain relief for cables with a diameter range of up to 28.6mm. Perfect for industrial and aerospace applications, it ensures secure and reliable connections in even the harshest environments. Elevate your connectivity solutions with this essential accessory.

