| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BSTS-07X25FR |
| Color: | Black |
| Overall Length: | 300 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .22 in, 5.59 mm |
| Expanded Diameter: | 19.05 mm, .75 in |
| Part Aliases: | CB5014-000 |
| SKU: | RYCBSTS-07X25FR |
BSTS-07X25FR
| Heilind Number: | RYCBSTS-07X25FR |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | BSTS-07X25FR |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
Black, 3:1, Single Wall Tubing, Shrinks To .22 in [5.59 mm], Irradiated Modified Polyolefin, 19.05 mm [.75 in] Inner Diameter, RAYCHEM BSTS-FR
More >>Specifications
Detailed Description
Enhance cable protection with our Black 3:1 Single Wall Tubing, designed for efficient heat shrink applications. Crafted from Irradiated Modified Polyolefin, this tubing features a 19.05mm [.75 in] inner diameter that shrinks down to .22 in [5.59 mm], providing a snug fit for various cable sizes. With a shrink ratio of 3:1 and a low shrink temperature of 90 °C, it offers easy installation and reliable performance. Operating within a wide temperature range of -55 to 110 °C, it ensures durability in diverse environments. RoHS compliant and labeled for environmental responsibility, this tubing, also known as RAYCHEM BSTS-FR, is an essential component for wire and cable management, offering abrasion protection and insulation. An ideal solution for professionals in need of high-quality heat shrink products.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/02/2019 | P-19-017494 - Manufacturing location change. Part Numbers will be transferred from Menlo Park, USA to Trutnov, CZ. | Download | |||
| 01/16/2019 | P-19-016790 - Product Improvement. This PCN is to inform customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

