| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BSTS-11X4FR/NM |
| Color: | Black |
| Overall Length: | 48 - 49 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .375 in, 9.52 mm |
| Expanded Diameter: | 1.1 in, 27.94 mm |
| Part Aliases: | CU9212-000 |
| SKU: | RYCBSTS-11X4FR/NM |
BSTS-11X4FR/NM
| Heilind Number: | RYCBSTS-11X4FR/NM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | BSTS-11X4FR/NM |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Black, 3:1, Single Wall Tubing, Shrinks To .375 in [9.52 mm], Irradiated Modified Polyolefin, 27.94 mm [1.1 in] Inner Diameter, RAYCHEM BSTS-FR
More >>Specifications
Detailed Description
Enhance the durability and safety of your wire and cable connections with our black 3:1 single wall tubing. Crafted from irradiated modified polyolefin, this tubing is designed to shrink to a .375-inch diameter, providing a secure fit. With an inner diameter of 27.94mm, it offers ample protection for your cables. Operating efficiently in temperatures ranging from -55 to 110°C, it's suitable for a variety of environments. Whether for industrial or personal use, our heat shrink tubing ensures reliable performance. Upgrade your wire and cable management with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

