| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BSTS-20X25/NM |
| Color: | Black |
| Overall Length: | 300 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 19.05 mm, .75 in |
| Expanded Diameter: | 2 in, 50.8 mm |
| Part Aliases: | CP3862-000 |
| SKU: | RYCBSTS-20X25/NM |
BSTS-20X25/NM
| Heilind Number: | RYCBSTS-20X25/NM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | BSTS-20X25/NM |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and longevity of your wiring with our BSTS-20X25/NM heat shrink tubing. Crafted from irradiated modified polyolefin, this tubing offers a reliable solution for protecting cables and connections. With a 3:1 shrink ratio and a shrink temperature of 90°C, it ensures a secure fit, while its operating temperature range of -55 to 110°C guarantees performance in various environments. The black tubing, with an overall length of 300 inches, expands from 2 inches to a recovered diameter of .75 inches (19.05 mm), providing ample coverage. Whether for industrial or DIY applications, this product, also known as CP3862-000, is a versatile and essential component for wire and cable management, offering abrasion protection and insulation in a wide range of settings.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

