Enhance the durability and functionality of your circular connectors with our Straight Aluminum Backshell. Designed for seamless integration, this essential accessory features a durable Zinc Cobalt plating, ensuring reliable performance in demanding environments. With a cable diameter range of 0-6.3mm, it offers versatility for a wide range of applications. Elevate your connectivity solutions with this high-quality backshell, a must-have component for any professional setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BTA1-08-04-1-ZB-SB
Shell Size:08
Body Material:Aluminum
Body Orientation:Straight
Backshell Plating:Zinc Cobalt
Cable Diameter Range:0 - 6.3 mm
SKU:RYCBTA1-08-04-1-ZB-SB
Primary Product Material:Aluminum
Primary Product Plating Material:Zinc Cobalt
Product Length:28 mm / 1.1 in
Cable Entry Diameter:6.3 mm / .248 in
Compatible Cable Diameter Range:0 - 6.3 mm
Body Orientation:Straight
Compatible With Connector Shape:Circular
Compatible With Connector Shell Size:08
Entry Size Code:04
Sealable:Yes
Connector Backshell Product Type:Backshell
Connector Backshell Product Style:Ruggedized
Operating Temperature Range:-65 - 200 °C / -85 - 392 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: