| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTA1-08-06-1-B |
| Series: | BTA |
| Body Orientation: | Straight |
| Shell Size: | 08 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 0 - 9.5 mm |
| SKU: | RYCBTA1-08-06-1-B |
BTA1-08-06-1-B
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with our BTA series backshell. Designed for optimal functionality, this straight orientation backshell features an aluminum body with cadmium plating, ensuring reliable protection against environmental factors. Its versatile cable diameter range accommodates cables up to 9.5mm, making it suitable for a wide range of applications. Upgrade your connector setup with this essential accessory, perfect for maintaining secure and efficient connections in various industries.

