Enhance the durability and functionality of your circular connectors with this straight aluminum backshell. Featuring a protective zinc cobalt plating, it ensures reliable performance in demanding environments. Designed for cables with a diameter range of 0 to 9.5mm, it offers secure and efficient connections. Ideal for various applications, this backshell is a vital component for maintaining optimal connectivity in your electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BTA1-08-06-1-ZB-SB
Shell Size:08
Body Material:Aluminum
Body Orientation:Straight
Backshell Plating:Zinc Cobalt
Cable Diameter Range:0 - 9.5 mm
SKU:RYCBTA1-08-06-1-ZB-SB
Primary Product Material:Aluminum
Primary Product Plating Material:Zinc Cobalt
Product Length:28 mm / 1.1 in
Cable Entry Diameter:9.5 mm / .374 in
Compatible Cable Diameter Range:0 - 9.5 mm
Body Orientation:Straight
Compatible With Connector Shape:Circular
Compatible With Connector Shell Size:08
Entry Size Code:06
Sealable:Yes
Connector Backshell Product Type:Backshell
Connector Backshell Product Style:Ruggedized
Operating Temperature Range:-65 - 200 °C / -85 - 392 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: