| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTA1-14-06-1-B |
| Body Orientation: | Straight |
| Shell Size: | 14 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 0 - 9.5 mm |
| SKU: | RYCBTA1-14-06-1-B |
BTA1-14-06-1-B
Specifications
Detailed Description
Enhance the functionality and durability of your circular connectors with our BTA1-14-06-1-B backshell. Designed for straight orientation, this aluminum backshell features cadmium plating for added corrosion resistance. With a cable diameter range of 0-9.5mm, it ensures compatibility with a variety of cables. Perfect for industrial applications, this backshell is a crucial component for maintaining secure and reliable connections in challenging environments. Upgrade your connector setup with this high-quality accessory.

