| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTA1-14-10-1-ZN-SB |
| Shell Size: | 14 |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | 0 - 15.8 mm |
| SKU: | RYCBTA1-14-10-1-ZN-SB |
BTA1-14-10-1-ZN-SB
Specifications
Detailed Description
Enhance your circular connector setup with this durable backshell, meticulously crafted from aluminum and featuring a straight orientation for seamless installation. With a protective zinc nickel plating, it ensures long-lasting performance in various environments. Designed to accommodate cables with a diameter range of up to 15.8mm, it offers versatile connectivity options. Ideal for a wide range of applications, this backshell is a vital component for ensuring secure and reliable connections. Upgrade your connectivity solutions with this essential accessory.

