| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTA1-18-13-4-J-SB |
| Body Orientation: | Straight |
| Shell Size: | 18 |
| Body Material: | Stainless Steel |
| Backshell Plating: | Passivated |
| Cable Diameter Range: | 0 - 20.6 mm |
| SKU: | RYCBTA1-18-13-4-J-SB |
BTA1-18-13-4-J-SB
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this straight backshell. Crafted from high-quality stainless steel and passivated for added protection, it ensures reliable performance in various applications. With a versatile cable diameter range of 0-20.6mm, it accommodates different cable sizes with ease. Perfect for use in industrial settings, this backshell is a vital accessory for maintaining secure and efficient connections. Upgrade your connector setup with this essential component for optimal performance.

