| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTA1-24-13-1-C |
| Body Orientation: | Straight |
| Shell Size: | 24 |
| Body Material: | Aluminum |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 0 - 20.6 mm |
| SKU: | RYCBTA1-24-13-1-C |
BTA1-24-13-1-C
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with our BTA1 backshell. Crafted from high-quality aluminum with electroless nickel plating, this straight orientation backshell guarantees optimal performance in various applications. Designed for cable diameters ranging from 0 to 20.6mm, it provides a secure and reliable connection. Perfect for use in demanding environments, our backshell is a must-have accessory for ensuring seamless connectivity. Upgrade your setup today with this essential component.

