BTA3-14-09-1-C-SE
BTA3-14-09-1-C-SE
Part Aliases: TE Connectivity | Raychem AAF1163-00
Enhance the durability and functionality of your circular connectors with this Swept Elbow backshell. Featuring a robust aluminum alloy construction with electroless nickel plating, it ensures reliable performance in demanding environments. The Swept Right Angle orientation offers a space-efficient solution, ideal for applications with limited space. Compatible with 14 shell size connectors, this backshell is a vital component for maintaining secure and efficient connections. Upgrade your setup with this high-quality accessory, designed for optimal performance and longevity.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem BTA3-14-09-1-C-SE |
Series: | Swept Elbow |
Body Orientation: | Swept Right Angle |
Shell Size: | 14 |
Body Material: | Aluminum Alloy |
Backshell Plating: | Electroless Nickel |
Part Aliases: | AAF1163-00 |
SKU: | RYCBTA3-14-09-1-C-SE |
series: | Polamco Swept Elbow |
Primary Product Material: | Aluminum Alloy |
Primary Product Plating Material: | Electroless Nickel |
Product Length: | 28.7 mm / 1.12 in |
Body Orientation: | Swept Right Angle |
Compatible With Connector Shape: | Circular |
Compatible With Connector Shell Size: | 14 |
TE Connector Interface Code: | 54 |
Entry Size Code: | 09 |
Sealable: | Yes |
Connector Backshell Product Type: | Backshell |
Connector Backshell Product Style: | Unscreened |
Operating Temperature Range: | -65 - 200 °C / -85 - 392 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |