| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BTA3-20-10-1-C |
| Body Orientation: | Right Angle |
| Shell Size: | 20 |
| Body Material: | Aluminum |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 0 - 15.8 mm |
| SKU: | RYCBTA3-20-10-1-C |
BTA3-20-10-1-C
Specifications
Detailed Description
Enhance the performance and durability of your circular connectors with our Right Angle Aluminum Backshell. Designed for a cable diameter range of 0 to 15.8 mm, this backshell features Electroless Nickel plating for corrosion resistance. Its precision engineering ensures a secure fit and optimal functionality, making it an essential component for industrial and commercial applications. Upgrade your connector setup with this high-quality accessory, offering both form and function in one sleek package.

