BTA3-24-17-1-C-SE

BTA3-24-17-1-C-SE

Part Aliases: TE Connectivity | Raychem AAF1173-00  
Enhance the durability and functionality of your circular connector with this right angle backshell. Crafted from high-quality aluminum alloy and plated with nickel, it ensures reliable performance in demanding environments. Designed for a shell size of 24, it provides a secure fit for your connector. Perfect for a variety of applications, from aerospace to industrial, this backshell is an essential component for maintaining optimal connectivity. Upgrade your setup with this premium accessory and experience seamless operation.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BTA3-24-17-1-C-SE
Body Orientation:Right Angle
Shell Size:24
Body Material:Aluminum Alloy
Backshell Plating:Nickel
Part Aliases:AAF1173-00
SKU:RYCBTA3-24-17-1-C-SE
Primary Product Material:Aluminum Alloy
Primary Product Plating Material:Nickel
Cable Entry Diameter:27 mm
Body Orientation:Right Angle
Compatible With Connector Shape:Circular
Compatible With Connector Shell Size:24
TE Connector Interface Code:A
Entry Size Code:17
Sealable:Yes
Connector Backshell Product Type:Backshell
Connector Backshell Product Style:Screened

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: