Enhance the durability and functionality of your circular connector with this straight backshell. Made of high-quality aluminum alloy with nickel plating, it ensures reliable performance in demanding environments. Designed for a seamless fit, it offers a secure and efficient connection. Perfect for various applications, this backshell is an essential accessory for maintaining the integrity of your connector setup. Upgrade now for optimal performance and peace of mind.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BTD1-20-10-1-ZB-SB
Body Orientation:Straight
Shell Size:20
Body Material:Aluminum Alloy
Backshell Plating:Nickel
SKU:RYCBTD1-20-10-1-ZB-SB
Primary Product Material:Aluminum Alloy
Primary Product Plating Material:Nickel
Cable Entry Diameter:15.8 mm
Body Orientation:Straight
Compatible With Connector Shape:Circular
Compatible With Connector Shell Size:20
TE Connector Interface Code:D
Entry Size Code:10
Sealable:Yes
Connector Backshell Product Type:Backshell
Connector Backshell Product Style:Screened

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: