Enhance the durability and functionality of your circular connectors with our Right Angle Aluminum Alloy Backshell. Designed for optimal performance, this nickel-plated accessory ensures secure connections in demanding environments. Perfect for industrial applications, it provides essential protection and strain relief, minimizing wear and tear on your connectors. Upgrade your setup with this high-quality component for seamless connectivity and peace of mind.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BTD3-12-06-1-ZB-SB
Shell Size:12
Body Material:Aluminum Alloy
Body Orientation:Right Angle
Backshell Plating:Nickel
SKU:RYCBTD3-12-06-1-ZB-SB
Primary Product Material:Aluminum Alloy
Primary Product Plating Material:Nickel
Cable Entry Diameter:9.5 mm
Body Orientation:Right Angle
Compatible With Connector Shape:Circular
Compatible With Connector Shell Size:12
TE Connector Interface Code:D
Entry Size Code:06
Sealable:Yes
Connector Backshell Product Type:Backshell
Connector Backshell Product Style:Screened

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: