BTF1-09-04-1-C-SB-AD

BTF1-09-04-1-C-SB-AD

Part Aliases: TE Connectivity | Raychem AAB6822-00  
Enhance your circular connector setup with the BTF1-09-04-1-C-SB-AD backshell, crafted from durable aluminum alloy and featuring a sleek straight orientation. With nickel plating for added protection, this accessory ensures secure and reliable connections in any application. Perfect for optimizing signal transmission and cable management, it's a must-have component for professionals in the field. Upgrade your connectivity experience with this high-quality backshell.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BTF1-09-04-1-C-SB-AD
Body Orientation:Straight
Shell Size:09
Body Material:Aluminum Alloy
Backshell Plating:Nickel
Part Aliases:AAB6822-00
SKU:RYCBTF1-09-04-1-C-SB-AD
Primary Product Material:Aluminum Alloy
Primary Product Plating Material:Nickel
Cable Entry Diameter:6.3 mm
Body Orientation:Straight
Compatible With Connector Shape:Circular
Compatible With Connector Shell Size:09
TE Connector Interface Code:F
Entry Size Code:04
Sealable:Yes
Connector Backshell Product Type:Backshell
Connector Backshell Product Style:Screened

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: